Christmas Opening Hours and Delivery Dates here
Cordial CCAT 6A INST-ORANGE 100 FRNC Network Cable, CAT 6A, Orange

Image Representative of Range

Cordial CCAT 6A INST-ORANGE 100 FRNC Network Cable, CAT 6A, Orange

Order Code:

08-8329

Brand: Cordial MPN: CCAT 6A INST-ORANGE 100 FRNC EAN-13: 4250197642194
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
95 available to back orderBack-order availability date - 09/01/2026

Manufactured by Cordial, this CAT 6A network cable features 8 x 0.26 mm² U/FTP conductors in an orange sheath. It is flame retardant and sold per metre, suitable for high-speed data transmission in various network installations. Ideal for both professional and residential applications, it ensures robust performance and reliability.
Colour Orange
Length 100m
LAN Category CAT 6A
Shielding U/FTP
Type Network cable
AWG 23
Cable Diameter 7.30mm
Conductor Cross-section 0.26mm²
Halogen-free No
Insulation Material FRNC
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) 0°C
Number of leads 8
Packaged No
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot