Cordial CCAT 6A INST-ORANGE 100 FRNC Network Cable, CAT 6A, Orange

Image Representative of Range

Cordial CCAT 6A INST-ORANGE 100 FRNC Network Cable, CAT 6A, Orange

MPN
CCAT 6A INST-ORANGE 100 FRNC
Brand
Cordial
EAN-13
4250197642194
Order Code
08-8329
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

Manufactured by Cordial, this CAT 6A network cable features 8 x 0.26 mm² U/FTP conductors in an orange sheath. It is flame retardant and sold per metre, suitable for high-speed data transmission in various network installations. Ideal for both professional and residential applications, it ensures robust performance and reliability.
Colour Orange
Length 100m
LAN Category CAT 6A
Shielding U/FTP
AWG 23
Cable Diameter 7.30mm
Conductor Cross-section 0.26mm²
Halogen-free No
Insulation Material FRNC
Max. temperature range (flexible installation) +50°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) 0°C
Number of Cores 8
Packaged No
Sold by Metre Yes
Type Network cable

Reviews

Be the first to submit a review

Trustpilot