Cordial CCAT 7A LONG-RUN-BLACK 100 Network Cable CAT 7a S/STP Black

Image Representative of Range

Cordial CCAT 7A LONG-RUN-BLACK 100 Network Cable CAT 7a S/STP Black

MPN
CCAT 7A LONG-RUN-BLACK 100
Brand
Cordial
EAN-13
4250197642217
Order Code
08-8330
Country of Origin
Germany
View Full Product Range (2)

Discontinued


Cordial manufactures the CCAT 7A LONG-RUN-BLACK 100, a high-performance network cable. It features CAT 7a specifications with S/STP shielding and 0.26 mm² conductor size for optimal data transmission. This cable is ideal for high-speed data applications and is sold per metre for custom installations.
Colour Black
Length 100m
LAN Category CAT 7a
Shielding S/STP
AWG 23
Cable Diameter 8.20mm
Conductor Cross-section 0.14mm²
Halogen-free No
Insulation Material PUR
Max. temperature range (flexible installation) +50°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -10°C
Number of Cores 8
Packaged No
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Type Network cable

Trustpilot