Cordial CMK422 Gemini Microphone Cable 4x0.22mm² Black Per Metre

Image Representative of Range

Cordial CMK422 Gemini Microphone Cable 4x0.22mm² Black Per Metre

MPN
CMK 422
Brand
Cordial
EAN-13
2050000528484
Order Code
11-6506
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

The Cordial CMK 422 microphone cable features a 4 x 0.22 mm² configuration and is sold per metre. Designed by Cordial, this black cable offers excellent audio transmission quality. It is typically used for professional audio setups, including microphones and instruments.
Colour Black
Number of Cores 4
Conductor Cross Section 0.22mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Microphone

Reviews

Be the first to submit a review

Trustpilot