Cordial CLS215 Twinax Speaker Cable 2x1.5mm² Black Sheath 300W

Image Representative of Range

Cordial CLS215 Twinax Speaker Cable 2x1.5mm² Black Sheath 300W

MPN
CLS 215 Black 100
Brand
Cordial
EAN-13
2050000528538
Order Code
11-6494
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

The Cordial CLS 215 Black 100 Professional Twinax Speaker Cable, manufactured by Cordial, features a durable black sheath and consists of a 2 x 1.5 mm² configuration. This high-fidelity audio cable is ideal for professional audio setups, delivering clear sound for speaker connections. Commonly used in home theatre systems and live sound applications, it ensures reliable signal transmission and minimal interference.
Colour Black
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker

Reviews

Be the first to submit a review

Trustpilot