Cordial CIK 122 Rot 100 Instrument Cable 1x0.22mm² Red Robust Flexible

MPN
CIK 122 Rot 100
Brand
Cordial
EAN-13
2050000719912
Order Code
11-6493
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Cordial CIK 122 Rot 100 is a high-performance red instrument lead with a cross-section of 1 x 0.22 mm². Manufactured by Cordial, it is suitable for use as a microphone or audio cable, providing reliable connectivity and sound quality. This cable is typically used in audio setups for instruments, hi-fi systems, and loudspeaker connections.
Colour Red
Conductor Cross Section 0.22mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type CIK 122
Cable Diameter 6.10mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -5°C
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot