Cordial Audio & Visual Cables Instrument lead 633394

Cordial Brand: Cordial
Cordial manufactures a range of versatile and robust flexible cables designed for precise and reliable performance in various electronic and audio applications.
Description Image Product Buy Pricing (Ex VAT) Colour AWG Cable Diameter Max. length sold by the metre Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Packaged Sold by Metre Conductor Cross Section Number of Cores Insulation Material Length Type
Cordial CIK 122 BLACK 100 Lead 1x0.22 mm² Shielded Flexible Black
Cordial CIK 122 BLACK 100 Lead 1x0.22 mm² Shielded Flexible Black
Standard range
Order code: 11-6492
MPN: CIK 122 BLACK 100

Despatched within 4 working days - 222 in stock
5+ £1.28
Price per unit Ex VAT
Black Not Specified 0.22mm² 1 Polyvinyl Chloride (PVC) Sold Per Metre CIK 122
Cordial CIK 122 Rot 100 Instrument Cable 1x0.22mm² Red Robust Flexible
Cordial CIK 122 Rot 100 Instrument Cable 1x0.22mm² Red Robust Flexible
Order code: 11-6493
MPN: CIK 122 Rot 100
5+ £0.960
Price per unit Ex VAT
Red 6.10mm 100m +70°C +70°C -20°C -5°C No Yes 0.22mm² 1 Polyvinyl Chloride (PVC) Sold Per Metre CIK 122

Trustpilot