Cordial CIK 122 BLACK 100 Lead 1x0.22 mm² Shielded Flexible Black

Image Representative of Range

Cordial CIK 122 BLACK 100 Lead 1x0.22 mm² Shielded Flexible Black

MPN
CIK 122 BLACK 100
Brand
Cordial
EAN-13
2050000528521
Order Code
11-6492
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Cordial CIK 122 black 100 is a high-performance instrument lead, ideal for audio and AV applications. It features a 1 x 0.22 mm² conductor size and is sold by the metre, offering flexibility for custom lengths. This robust cable is suitable for connecting musical instruments, microphones, and speakers.
Colour Black
Number of Cores 1
Conductor Cross Section 0.22mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type CIK 122

Reviews

Be the first to submit a review

Trustpilot