Cordial 15626 RJ45 Network Cable CAT 6A SF/UTP 25m Black PUR-Jacket 1 pc(s)

MPN
15626
Brand
Cordial
EAN-13
4250197665551
Order Code
20-8500
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £325.65
10+ £322.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The CSE NN-SD 6A PUR cable drum consists of the medium-meter CCAT 6A PUR as well as Neutrik® etherCON® plugs and an extremely robust GT 310 drum of the brand Schill®. It was developed especially for use on stages or outdoors, where robustness, flexibility, durability and power are of vital importance.This cable offers a double shielding, a flexible inner conductor AWG 24/7 and supports Power over Ethernet (PoE+) with a power of up to 99.9 watts. Ideal is suitable for audio networks, lighting control, EtherSound™ and mobile applications on stages as well as for outdoor transmissions. In addition, the cable can be rolled, robust and yet flexible, WAS ES is especially suitable for cable drums. Flexible, robust, can be rolled, PUR-sheath for mobile indoor/outdoor applications Data class CAT 6A (500 MHz) Overall shield SF/UTP AWG 24/7, with 7 wires/conductor PoE+ according to IEEE 802.3at-2018 (99.9W) max. Channel PoE (99.9W) 64 m Neutrik® etherCON® Schill® cable drum Transparent shrink hose for labeling the cables Application: Data, Ethernet, audio networks, lighting control, EtherSound™
Cable Length 25m
Type Network cable, patch cable
Colour Black

Reviews

Be the first to submit a review

Trustpilot