Cordial 15618 RJ45 Network cable CAT 6A Black PUR coating 1m

MPN
15618
Brand
Cordial
EAN-13
4250197665391
Order Code
16-1023
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £65.43 £55.62
10+ £54.59
50+ £54.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 15618 offers the CSE 1 NN 6A PUR, an RJ45 network cable designed for high-speed data transmission needs, meeting CAT 6A standards. This cable measures 1.00 metre in length and features a durable black PUR coating, providing enhanced resistance to physical and environmental stressors. As a patch cable, it facilitates reliable connections in network infrastructures, making it well-suited for usage in data centres, office networks, and home installations where stable router or switch connectivity is essential. The cable's SF/UTP (screened foiled/unshielded twisted pair) construction ensures premium performance in reducing electromagnetic interference, meeting the rigorous demands of modern network environments. It is ideal for engineers and IT professionals who require a robust and efficient solution for high-speed network connectivity.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot