The CSE NN 7A PUR LONGRUN cable drum consists of the CCAT 7A PUR LONGRUN by the meter, Neutrik® etherCON® CAT6A connectors as well as an extremely robust drum (GT310 or GT380) of the Schill® brand.
The CCAT 7A PUR LONGRUN is the ideal choice for demanding data transfer over longer distances of up to 100 meters. With an impressive bandwidth of 1000 MHz (Class FA CAT 7A), this cable enables high performance. Thanks to its double shielding S/FTP and the flexible inner conductor AWG 23/7, packed in a robust PUR-sheath, it is the perfect companion for the demanding stage application.
It has been specially developed for mobile indoor and outdoor applications, audio networks, lighting control and EtherSound™ systems. Despite its robustness the cable remains flexible and can be wrapped on the drums. Furthermore, it supports Power over Ethernet (PoE++) according to the standard IEEE 802.3at-2018 with an impressive power of 99.9 Watt, WAS considerably extends the application possibilities.
Flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 7A (1000 MHz)
Common shield S/FTP
AWG 23/7, with 7 wires/conductor
PoE++ (99.9W) IEEE 802.3at-2018 max. Channel PoE (99.9W) 98 m
Neutrik® etherCON® connector
Schill® cable drum (GT310 up to 50 m, GT380 from 50 m)
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™
| Cable Length |
25m |
| Type |
Network cable, patch cable |
| Colour |
Black |