Cordial 15594 RJ45 Network Cable CAT 7a S/FTP Black PUR coating 15m

MPN
15594
Brand
Cordial
EAN-13
4250197665100
Order Code
16-1015
Country of Origin
Bulgaria
View Full Product Range (17)

Discontinued


Cordial 15594 is an advanced network cable assembly, specifically noted for its model number CSE 15 NN 7A PUR. This RJ45 network cable, compliant with CAT 7a specifications, features a robust black polyurethane (PUR) coating and supports excellent shielding performance due to its S/FTP (shielded/foiled twisted pair) construction, ensuring superior minimisation of crosstalk and external electromagnetic interference. With a length of 15 metres, it is optimally designed for high-speed internet connectivity and data transmission over long distances, making it suitable for both commercial and industrial applications including data centres, server rooms, and enterprise-level network installations where high performance and reliability are critical. Ideal for use as a patch cable or a router connection, it meets the demanding requirements of modern high-bandwidth networking environments.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Trustpilot