Cordial 15593 RJ45 Network cable CAT 7a S/FTP 10m Black PUR coating

MPN
15593
Brand
Cordial
EAN-13
4250197665087
Order Code
16-1014
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £63.31
10+ £62.14
50+ £62.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Cordial 15593 is a high-performance network cable assembly specifically designed for demanding data transmission applications. This model, also known as the CSE 10 NN 7A PUR, is a Category 7a S/FTP cable, featuring stringent shielding with individually shielded twisted pairs to minimise crosstalk and electromagnetic interference. The cable measures 10 metres in length, making it an ideal solution for connecting devices across medium distances, such as patching equipment in data centres or linking routers in office environments. The robust black PUR coating enhances durability, providing resistance to abrasion, chemicals, and other environmental factors. Equipped with RJ45 connectors, this cable ensures reliable connectivity in high-speed network installations, supporting data rates suitable for bandwidth-intensive applications.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot