Cordial 15590 RJ45 Network cable CAT 7a S/FTP 2m Black PUR coating

MPN
15590
Brand
Cordial
EAN-13
4250197665025
Order Code
16-1011
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £40.21 £34.18
10+ £33.44
50+ £33.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 15590, also known as the CSE 2 NN 7A PUR, is a high-performance RJ45 network cable designed for demanding networking environments. This CAT 7a S/FTP Ethernet cable, measuring 2.00 metres in length, features a durable black PUR coating, ensuring robust protection and flexibility suitable for both industrial and commercial applications. The cable is engineered with shielded foiled twisted pairs, which provide excellent protection against electromagnetic interference, making it ideal for high-speed data transmission over secure networks. This patch cable is well-suited for connectivity tasks requiring reliable performance, such as linking routers, switches, and other network devices, while maintaining compliance with stringent industry standards.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot