Cordial 15588 RJ45 Network cable CAT 7a S/FTP 1 m Black PUR coating

MPN
15588
Brand
Cordial
EAN-13
4250197664981
Order Code
16-1009
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £36.84 £31.31
10+ £30.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 15588, also known as CSE 1 NN 7A PUR, is a meticulously engineered network cable assembly designed for high-performance data transmission applications. This RJ45 patch cable supports Category 7a (CAT 7a) specifications, providing superior S/FTP shielding for reduced electromagnetic interference and enhanced signal integrity over its 1-metre length. The cable features a durable black PUR coating that enhances its robustness and makes it suitable for both indoor and outdoor installations where flexibility and longevity are essential. This network cable is well-suited for advanced networking setups, including high-speed data centres, server rooms, and reliable connections between routers, switches, and other network devices in demanding environments. Its compatibility with standard RJ45 connectors ensures seamless integration into existing infrastructure, making it a versatile choice for engineers seeking dependable network solutions.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 7a
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 1000MHz
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot