Cordial 15564 RJ45 Network Cable CAT 5e S/UTP 25.00 m Black PUR Coating 1 pc(s)

MPN
15564
Brand
Cordial
EAN-13
4250197664608
Order Code
20-8477
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £267.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The CSE NN-SD 5e PUR cable reel consists of the medium-meter CCAT 5e PUR as well as HIROSE® RJ45 plugs with Neutrik® etherCON® cable plug protection and an extremely robust GT 310 drum of the brand Schill®. Fitted with a flexible inner conductor AWG 26/19 and a special TPE-V stabilizer, the cable is optimally suitable for audio networks, lighting control and EtherSound™ systems. This cable is characterized not only by its drumability and extraordinary robustness, but also offers high flexibility and a narrow bending radius. It is the ideal choice for patch cables, device connection lines as well as mobile applications, stage mode and outdoor transmissions. The cable supports IEEE 802.3af-2003 PoE (15.4W) class. Highly flexible, robust, can be rolled, PUR-sheath for mobile indoor/outdoor applications Data class CAT 5e (100 MHz) Common shield S/UTP AWG 26/19, with 19 wires/conductor PoE (15.4W)  IEEE 802.3af-2003  max. Channel PoE (15.4W) 67 m Neutrik® etherCON® cable plug protection + HIROSE® RJ45 plug Schill® cable drum Transparent shrink hose for labeling the cables Application: Data, Ethernet, audio networks, lighting control, EtherSound™
Cable Length 25m
Type Network cable, patch cable
Colour Black

Reviews

Be the first to submit a review

Trustpilot