Cordial 15563 Network cable CAT 5e S/UTP Black PUR 20m

MPN
15563
Brand
Cordial
EAN-13
4250197664585
Order Code
16-0995
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £100.80 £89.86
10+ £88.20
50+ £88.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 15563, also known as CSE 20 NN 5e PUR, is a high-quality network cable specifically designed for reliable data transmission in various engineering environments. This RJ45 network cable features a CAT 5e S/UTP configuration, providing enhanced protection against crosstalk and electromagnetic interference, making it suitable for stable and secure networking applications. The cable is 20.00 metres long and is encased in a durable black polyurethane (PUR) coating, which offers excellent flexibility and resistance to abrasion, thereby ensuring long-term performance even in demanding conditions. Typical applications include connecting routers, switches, and other networking equipment in data centres, offices, or industrial settings, where robust and dependable cable infrastructure is essential.
Type Network cable, patch cable
Length 20.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot