Cordial 15562 RJ45 Network cable patch CAT 5e S/UTP 15m Black PUR

MPN
15562
Brand
Cordial
EAN-13
4250197664561
Order Code
16-0994
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £77.89 £66.21
10+ £64.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cordial 15562 is a robust network cable assembly, designated as the CSE 15 NN 5e PUR, featuring a Category 5e S/UTP design. This ethernet patch cable incorporates RJ45 connectors at each end, providing a reliable means for data transmission across a length of 15 metres. Encased in a black PUR coating, it offers enhanced durability and resistance to environmental stressors, making it suitable for a range of industrial and commercial applications. Engineers commonly utilise this cable for connecting devices such as routers, switches, and patch panels within network infrastructure where dependable performance is essential. This single-piece assembly ensures compatibility and optimal performance for a variety of networking tasks.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot