Cordial 15550 RJ45 patch cable CAT 5e S/UTP 5m Black PUR coated

MPN
15550
Brand
Cordial
EAN-13
4250197664325
Order Code
16-0982
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
10+ £38.25
50+ £38.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial 15550 CSE 5 NH 5e PUR is a professional-grade network cable designed for robust and reliable Ethernet connections. This RJ45 patch cable, measuring 5 metres in length, is constructed with CAT 5e specifications, featuring S/UTP shielding for enhanced protection against interference in data transmission. The black PUR coating ensures the cable is durable, flexible, and resistant to environmental factors, making it suitable for both indoor and outdoor use. Ideal for connecting routers, switches, or other network-enabled devices, this cable supports fast and efficient data transfer rates required in both home and industrial networking environments. Its precise engineering and high-quality materials make it a reliable choice for setting up local area networks where consistent performance is crucial.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot