Cordial 15540 Network cable patch cable CAT 5e Black PUR coating 15.00 m

MPN
15540
Brand
Cordial
EAN-13
4250197664141
Order Code
16-0974
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £68.39 £58.13
10+ £57.06
50+ £56.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 15540 CSE 15 HH 5e PUR is a high-quality ethernet cable designed for reliable network connections. This patch cable features a Category 5e S/UTP construction and is equipped with RJ45 connectors, ensuring compatibility with a wide range of networking equipment including routers, switches, and modems. Measuring 15.00 metres in length, the cable is coated in durable black PUR sheathing, offering excellent flexibility and resistance to mechanical stress, making it suitable for both indoor and outdoor applications. The cable supports fast transmission speeds and is ideal for use in professional network installations, data centres, and commercial IT environments where consistent performance and resilience are critical.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot