Cordial 15539 RJ45 Network cable black PUR S/UTP CAT 5e 10m s network cable

MPN
15539
Brand
Cordial
EAN-13
4250197664127
Order Code
16-0973
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £49.72 £42.26
10+ £41.35
50+ £41.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 15539, also known as CSE 10 HH 5e PUR, is a robust network cable designed for reliable data transmission in various networking applications. This RJ45 Ethernet cable features a Category 5e S/UTP construction, which provides effective shielding to minimise electromagnetic interference, ensuring stable and high-speed network connectivity. Measuring 10 metres in length, the cable is enveloped in a durable black PUR coating, enhancing its resistance to abrasion and providing flexibility in physical installations. Suitable for both residential and commercial environments, this network cable is commonly used for connecting routers, switches, and other networking devices, making it a versatile solution for setting up or extending local area networks. Its reliable performance and robust build make it ideal for engineers looking to ensure seamless network operations.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot