Cordial 15538 Network cable RJ45 CAT 5e S/UTP Black PUR 5m

MPN
15538
Brand
Cordial
EAN-13
4250197664103
Order Code
16-0972
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £39.23 £33.35
10+ £32.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Cordial 15538 is a robust network cable assembly specifically designed for reliable data transfer applications. This Ethernet cable, also referred to as the CSE 5 HH 5e PUR, features an RJ45 connector and conforms to CAT 5e specifications, ensuring efficient data transmission speeds suitable for various networking environments. It boasts a durable black PUR coating that enhances its longevity and resistance to environmental stress, making it ideal for both indoor and outdoor installations. Typical engineering applications for this cable include its use as a patch cable in networking setups, connecting devices such as computers, routers, and switches, and facilitating seamless communication within local area networks (LANs). With a 5-metre length, it offers sufficient reach for diverse network configurations without compromising performance.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot