Cordial 15536 RJ45 Network cable CAT 5e S/UTP Black 2m PUR coating

MPN
15536
Brand
Cordial
EAN-13
4250197664066
Order Code
16-0969
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £28.06 £23.85
10+ £23.16
50+ £23.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 15536 is a robust network cable assembly, designated as CSE 2 HH 5e PUR, ideal for a variety of networking applications. This RJ45 patch cable, measuring 2.00 metres in length, utilises Category 5e S/UTP specifications, making it suitable for fast data transfer and reliable connectivity. Encased in a durable black PUR coating, the cable offers enhanced resistance to abrasion and environmental stress, ensuring longevity and stability in demanding environments. It is particularly beneficial in engineering applications requiring secure, high-performance connections between networking equipment such as routers, switches, and servers. The precise construction and high-quality materials make this cable a reliable solution for both industrial and commercial networking needs.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot