Cordial 15535 RJ45 Network cable 1.5m CAT 5e Black PUR coating s

MPN
15535
Brand
Cordial
EAN-13
4250197664042
Order Code
16-0968
Country of Origin
Bulgaria
View Full Product Range (46)

Discontinued


Cordial's 15535, also known as the CSE 1,5 HH 5e PUR, is a robust network cable assembly designed for reliable data transmission in various engineering applications. This RJ45 patch cable complies with Category 5e standards, supporting high-speed ethernet connections, and is ideal for use in office networks, data centres, and residential internet setups. The cable measures 1.5 metres in length and features a durable black PUR coating, enhancing its resistance to physical wear and environmental factors. It is equipped with shielded twisted pair (S/UTP) conductors, offering effective protection against electromagnetic interference, thereby ensuring clear and uninterrupted data flow. The pre-terminated RJ45 connectors facilitate easy and efficient integration into network infrastructures, making it suitable for connecting computers, routers, and other network devices.
Type Network cable, patch cable
Length 1.5m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding S/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Trustpilot