Cordes Home Security CC-4100 CO Detector Battery-Powered Temp Display

MPN
CC-4100
EAN-13
4260030920488
Order Code
08-8328
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.18 £20.55
10+ £19.59
50+ £19.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Cordes Haussicherheit CC-4100 is a battery-powered carbon monoxide detector. It features a gas alarm sounder to alert occupants of dangerous CO levels. This co detector is ideal for use in residential settings to ensure safety from carbon monoxide poisoning.
Type Carbon monoxide detector
Power Source battery-powered
Depth 30mm
detects Carbon monoxide
Dimensions (W x H x D) 119 x 79 x 30 mm
Height 79mm
Weight 140g
Width 119mm

Reviews

Be the first to submit a review

Trustpilot