Copacks 114015-E RV Battery 3.6V 2000mAh Rechargeable for Remotes

MPN
114015-E
Brand
Copacks
EAN-13
2050006207765
Order Code
08-8319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.29 £28.75
10+ £27.20
50+ £27.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 81 availableBack-order availability date - 03/12/2026

Copacks manufactures the 3.6 V 2000 mAh battery, suitable for a variety of remote control applications. It is a dependable power source for devices such as hoist RCs and crane remote controls. This battery is often used in RVs and other equipment requiring a reliable performance.
Capacity 2000mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
Type RV battery
Weight (Per Battery) 95g

Reviews

Be the first to submit a review

Trustpilot