Copacks 114013 RV Battery 6V 730mAh Rechargeable for Industrial Remotes

MPN
114013
Brand
Copacks
EAN-13
4038338037067
Order Code
08-8318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/12/2026

Copacks is the manufacturer of this 6 V, 730 mAh RV battery. It is ideal for use in remote control batteries, hoist RC batteries, and crane remote control applications. The Copacks 114013 RV battery is available as a single piece.
Capacity 730mAh
Chemistry NiMH
Pack Size 1
Voltage 6V
Suitable For HBC
Type RV battery
Weight (Per Battery) 150g

Reviews

Be the first to submit a review

Trustpilot