Contrinex 620 200 585

MPN
620 200 585
Brand
Contrinex
EAN-13
2050000414817
Order Code
50-5531
  • Not available for Export
View Full Product Range (2)

Discontinued


This 25 to 250mm range proximity switch uses pulsed laser light to form a precise beam that can resolve objects down to 0.1mm. An adjustable focus length and sensitivity makes the sensor very versatile. Terminated by an S12 4-pin connector.
  • Energetic diffuse laser type
  • Long operating distance
  • Adjustable focus
  • High switching frequency
  • LED for output state and excess light indication
  • Sensitivity adjustment by means of built-in potentiometer
  • Short and robust metal housing
  • Visible red light 660 nm
  • Glass window
Type Laser retroreflective sensor
IP Rating IP67
Maximum Temperature +50°C
Min. temperature -10°C

Trustpilot