Contrinex Energetic Diffuse Laser Photoelectric Proximity Switches

Contrinex Brand: Contrinex

These proximity switches use pulsed laser light to form a precise beam that can resolve objects down to 0.1mm. An adjustable focus length and sensitivity makes these photoelectric switches very versatile. Available in a choice of switching distances and with cable or connector termination.

  • Energetic diffuse laser type
  • Long operating distance
  • Adjustable focus
  • High switching frequency
  • LED for output state and excess light indication
  • Sensitivity adjustment by means of built-in potentiometer
  • Short and robust metal housing
  • Visible red light 660 nm
  • Glass window
Description Image Product Buy Pricing (Ex VAT)
Contrinex 620 200 585
Contrinex 620 200 585
Standard range
Order code: 50-5531
MPN: 620 200 585

3 in stock, despatched in 4 working days
1+ £146.86
Price per unit Ex VAT
Contrinex 620 200 577
Contrinex 620 200 577
Standard range
Order code: 50-5540
MPN: 620 200 577

10 in stock, despatched in 4 working days
1+ £148.35
Price per unit Ex VAT
Order code50-553050-553150-553250-5540
Termination2m CableS12 4-pin connector2m CableS12 4-pin connector
Switching distance (mm)25 to 25025 to 25040 to 60040 to 600
Smallest detectable object0.1 to 0.2mm0.1 to 0.2mm0.1 to 0.2mm0.1 to 0.2mm
Beam diameter0.2 to 0.30.2 to 0.30.2 to 0.60.2 to 0.6
Hysteresis≤10%sn≤10%sn≤10%sn≤10%sn
Standard target100 x 100mm white100 x 100mm white100 x 100mm white100 x 100mm white
EmitterLaser pulsed red LED 660nmLaser pulsed red LED 660nmLaser pulsed red LED 660nmLaser pulsed red LED 660nm
Operating voltage10 to 36V DC10 to 36V DC10 to 36V DC10 to 36V DC
Switching frequency≤5000Hz≤5000Hz≤1000Hz≤1000Hz
Switching time≤0.1ms≤0.1ms≤0.5ms≤0.5ms
Ambient light max. halogen5000 lux5000 lux5000 lux5000 lux
Ambient light max. solar10,000 lux10,000 lux10,000 lux10,000 lux
Ambient temperature–°10C to + 50°C–°10C to + 50°C–°10C to + 50°C–°10C to + 50°C
Protection typeIP67IP67IP67IP67
Dimensions L x W x H (mm)


Trustpilot