Contrinex 620 100 476

MPN
620 600 005
Brand
Contrinex
EAN-13
2050000034404
Order Code
50-9931
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £75.48
10+ £72.00
100+ £71.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

These cubic photoelectic switches are of the diffuse sensor type and use background suppression to improve detection for difficult targets such as small, fast-moving parts on conveyors/automated machinery or targets against light backgrounds.
  • Polarity PNP
  • Output light-ON
  • Terminated by S8 3-pin connector
  • Eliminates false triggering
  • Excellent suppression of light-colored backgrounds
  • Insensitive to the target size, colour, shape or surface finish
  • Stable, accurate detection
Type Retroreflective photo sensor
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot