CONTA-CLIP 28771.4 KDS-RGA M20 Threaded Grommet Polyamide Black 5 pcs

MPN
28771.4
Brand
CONTA-CLIP
EAN-13
4044211234515
Order Code
08-8220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.39
10+ £19.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The CONTA-CLIP KDS-RGA M20 BK is a black threaded grommet designed for a maximum board thickness of 7 mm. It is made from durable polyamide 6.6 material, which ensures long-lasting performance. Typically used in electrical and industrial applications, this grommet ensures secure cable entry and improved sealing.
Type Threaded grommet
Colour Black
Dimensions (L x W x H) 38 x 38 x 22.1 mm
Halogen-free Yes
Height 22.1mm
IP Rating IP66
Length 38mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS-RGA M20 BK
Panel Thickness 7mm
Width 38mm

Reviews

Be the first to submit a review

Trustpilot