CONTA-CLIP 28770.4 KDS-R 20-32 BK Cable Grommet Polyamide Black 5 pcs

MPN
28770.4
Brand
CONTA-CLIP
EAN-13
4044211234508
Order Code
08-8219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £35.96 £30.57
10+ £28.91
100+ £28.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The CONTA-CLIP KDS-R 20-32 BK is a cable grommet manufactured with durable Polyamide 6.6 in black. This product, identified by item number 28770.4, comes in sets of five and is designed to securely manage cable entry points. It is typically used in electrical enclosures or panels to ensure organised and protected cable routing.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 46.5 x 46.5 x 21.5 mm
Halogen-free Yes
Height 21.5mm
IP Rating IP66
Length 46.5mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS-R 20-32 BK
Spanner size 38mm
Width 46.5mm

Reviews

Be the first to submit a review

Trustpilot