CONTA-CLIP 28692.6 KDS-DE Sealing Insert IP66 Grey 8mm 10 pcs

MPN
28692.6
Brand
CONTA-CLIP
EAN-13
4044211220846
Order Code
08-8217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £27.08 £23.02
10+ £21.35
100+ £20.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CONTA-CLIP manufactures the KDS-DE 2X8 GR grommet, a grey thermoplastic elastomer sealing item. This product, identified as CONTA-CLIP 28692.6, comes in packs of 10 pieces and ensures reliable sealing for various applications. It is typically used in electrical and industrial enclosures to maintain integrity against environmental factors.
Type Sealing
Colour Grey
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot