CONTA-CLIP 28691.4 KDS-DE Sealing Element Black IP66 10 pc 2X8 Max 8mm

MPN
28691.4
Brand
CONTA-CLIP
EAN-13
4044211220839
Order Code
08-8216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £27.96 £23.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

CONTA-CLIP manufactures the KDS-DE 2X8 BK grommet, featuring a thermoplastic elastomer material in black. This sealing product, identified by part 28691.4, is an ideal choice for providing secure and resistant cable entry points. It is typically used in electrical or industrial applications where reliable sealing is essential.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot