CONTA-CLIP 28689.4 KDS-DE Sealing Element IP66 Black 7mm 10pc

MPN
28689.4
Brand
CONTA-CLIP
EAN-13
4044211220815
Order Code
08-8215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £27.66 £23.51
10+ £21.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The CONTA-CLIP KDS-DE 2X7 BK grommet is a sealing component made from thermoplastic elastomer, coloured black. It comes in a set of 10 pieces under part number 28689.4. This product is typically used to ensure secure and efficient cable management in electrical enclosures.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot