CONTA-CLIP 28672.4 KDS-DE Sealing Elements 5mm IP66 Black 10 pcs

MPN
28672.4
Brand
CONTA-CLIP
EAN-13
4044211219345
Order Code
08-8212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £26.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Conta-Clip manufactures the KDS-DE 4X5 BK sealing grommet made from thermoplastic elastomer in black, provided in packs of 10 pieces. It is designed for efficient sealing solutions in various applications. Typical uses include cable management and protection in industrial and electrical installations.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot