CONTA-CLIP 28621.4 KDS-GM 63 Black PA 6.6 Split Locknut M63 5 pcs

MPN
28621.4
Brand
CONTA-CLIP
EAN-13
4044211209049
Order Code
08-8209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The CONTA-CLIP 28621.4 Locknut is a black M63 sized component made from durable polyamide 6.6. These locknuts, provided in packs of five, are designed for securing threaded connections in electrical installations. Typical applications include ensuring reliable fastening in cable entry systems and other industrial settings.
Type Locknut
Colour Black
Dimensions (L x W x H) 83 x 83 x 7 mm
Halogen-free Yes
Height 7mm
Length 83mm
Material Polyamide 6.6
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Size M63
Spanner size 72mm
Width 83mm

Reviews

Be the first to submit a review

Trustpilot