CONTA-CLIP 28616.4 KDS-GM M20 Black Split Locknut PA 6.6 Metric 10 pcs

MPN
28616.4
Brand
CONTA-CLIP
EAN-13
4044211208998
Order Code
08-8204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CONTA-CLIP manufactures the KDS-GM 20 BK locknut, part number 28616.4, using polyamide 6.6 material, ensuring durability and reliability. This black M20 locknut is typically used for securely fastening components in electrical and mechanical systems. The product comes in a pack of 10 pieces, making it convenient for various industrial applications.
Type Locknut
Colour Black
Dimensions (L x W x H) 31 x 31 x 7 mm
Halogen-free Yes
Height 7mm
Length 31mm
Material Polyamide 6.6
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Size M20
Spanner size 28mm
Width 31mm

Reviews

Be the first to submit a review

Trustpilot