CONTA-CLIP 28530.4 KDS-DE Sealing Element IP66, Black, 10 pcs, 11mm Max

MPN
28530.4
Brand
CONTA-CLIP
EAN-13
4044211210960
Order Code
08-8187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £25.14 £21.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Conta-Clip manufactures the KDS-DE 10-11 BK grommet, a sealing component made from thermoplastic elastomer in black. This product, identified by the reference number 28530.4, is designed to accommodate cable entry systems, providing reliable sealing. It is typically used in industrial applications to protect against dust and moisture ingress.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot