CONTA-CLIP 28520.4 KDS-DE/B Sealing Element IP66 Black 10 pcs 20.3mm

MPN
28520.4
Brand
CONTA-CLIP
EAN-13
4044211210878
Order Code
08-8180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £25.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The CONTA-CLIP KDS-DE/B BK is a black grommet made from thermoplastic elastomer, designed for effective sealing. It offers reliable protection and is useful in panel or enclosure installations. The package includes 10 pieces, suitable for various industrial applications.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot