CONTA-CLIP 28516.4 KDS-Inlay Cable Grommet Polyamide Black IP66 5pcs

MPN
28516.4
Brand
CONTA-CLIP
EAN-13
4044211210847
Order Code
08-8177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.35
10+ £15.91
100+ £15.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The CONTA-CLIP cable grommet, made of durable polyamide 6.6, is black and sold in packs of five. Known as KDS-Inlay 1 BK, it is designed to provide secure cable entry and protection. This component is typically used in electrical enclosures or panels to ensure cable management and strain relief.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 5 x 45 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 5mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS-Inlay 1 BK
Width 45mm

Reviews

Be the first to submit a review

Trustpilot