Conrad SW10-156 PVC Insulation Tape Black 19mm x 10m

MPN
1564095
Brand
Conrad
EAN-13
4016139202730
Order Code
51-7212
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 405 in stock

High performance Black PVC electrical insulating tape.


  • Black
  • Width 19mm
  • 10m reel
Type Insulating tape
Width 19mm
Length 10m
Colour Black
Maximum Temperature +80°C

Reviews

Be the first to submit a review

Trustpilot