Conrad NPI - Amphenol

Amphenol Brand: Amphenol
Amphenol produces XLR connector plugs featuring various pin configurations and straight designs, with a consistent black and silver finish.
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Mounting Style AWG Cable diameter (details) Connector Body Material Leading Contact (Pe) Nominal Current Number of pins Connector Type Orientation Bend relief Colour Contact Material IP Rating Seal Type Temperature Range Termination Type
Amphenol AC3M XLR Connector Plug 3 Pins Straight Black/Silver
Amphenol AC3M XLR Connector Plug 3 Pins Straight Black/Silver
Standard range
Order code: 01-1853
MPN: AC3M

Despatched within 4 working days - 12 in stock
2+ £3.72
200+ £3.70
500+ £3.65
1000+ £3.60
Price per unit Ex VAT
3 Panel 14 3mm Plastic No 15A 3 Plug In-Line Yes Black, Silver Nickel plated IP40 Push -25 - +75°C Soldering Plug, straight
Amphenol AX5M XLR Connector Plug Straight 5 Pins Black/Silver 1pc
Amphenol AX5M XLR Connector Plug Straight 5 Pins Black/Silver 1pc
Standard range
Order code: 01-1861
MPN: AX5M

Despatched within 4 working days - 10 in stock
1+ £4.37
200+ £4.04
500+ £3.97
1000+ £3.86
Price per unit Ex VAT
5 Cable Mount 18 3 - 8mm Metal 7.50A 5 Plug In-Line Yes Black, Silver Nickel plated IP40 Push -25 - +75°C Soldering Plug, straight

Trustpilot