Amphenol AX5M XLR Connector Plug Straight 5 Pins Black/Silver 1pc

Image Representative of Range

Amphenol AX5M XLR Connector Plug Straight 5 Pins Black/Silver 1pc

MPN
AX5M
Brand
Amphenol
EAN-13
2050005645278
Order Code
01-1861
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.93
200+ £4.20
500+ £4.04
1000+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Amphenol AX5M is a high-quality XLR connector plug featuring a straight design with five pins, available in a black and silver finish. Manufactured by Amphenol, this connector is ideal for professional audio and video equipment, ensuring reliable signal transmission. It is commonly used in sound systems, musical instruments, and broadcasting applications.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
AWG 18
Bend relief Yes
Cable diameter (details) 3 - 8mm
Colour Black, Silver
Connector Body Material Metal
Contact Material Nickel plated
IP Rating IP40
Nominal Current 7.50A
Number of pins 5
Seal Type Push
Temperature Range -25 - +75°C
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot