Amphenol AC3M XLR Connector Plug 3 Pins Straight Black/Silver

Image Representative of Range

Amphenol AC3M XLR Connector Plug 3 Pins Straight Black/Silver

MPN
AC3M
Brand
Amphenol
EAN-13
2050005644813
Order Code
01-1853
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.75
200+ £3.74
500+ £3.71
1000+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Amphenol's AC3M is a straight XLR connector plug featuring three pins. The connector comes in a black and silver finish, offering durability and reliability. It is typically used in audio equipment setups, such as microphones and mixers.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
AWG 14
Bend relief Yes
Cable diameter (details) 3mm
Colour Black, Silver
Connector Body Material Plastic
Contact Material Nickel plated
IP Rating IP40
Leading Contact (Pe) No
Nominal Current 15A
Number of pins 3
Seal Type Push
Temperature Range -25 - +75°C
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot