Conrad NPI - Amphenol

Amphenol Brand: Amphenol
Amphenol produces a range of RCA audio connectors including both sockets and plugs, designed for mono audio transmission with silver finishes.
Description Image Product Buy Pricing (Ex VAT) Plug/Socket Colour Orientation AWG Connector Type Height Cable Diameter Recess diameter (details) Width Type Mounting Style Audio channels Connection Material Number of pins
Amphenol ACJD-RED RCA Connector Mono 2-Pin Silver-Red Sleeve Socket
Amphenol ACJD-RED RCA Connector Mono 2-Pin Silver-Red Sleeve Socket
Standard range
Order code: 01-1857
MPN: ACJD-RED

Despatched within 4 working days - 3 in stock
1+ £6.87
10+ £6.60
Price per unit Ex VAT
Socket Silver-red Sleeve socket 31mm 20.60mm 26mm RCA connector Cable Mount Mono Soldering Gold plated 2
Amphenol ACPR-SBK RCA Plug Straight 2 Pins Mono Silver 1pc
Amphenol ACPR-SBK RCA Plug Straight 2 Pins Mono Silver 1pc
Order code: 01-1858
MPN: ACPR-SBK
2+ £4.02
10+ £3.99
25+ £3.95
50+ £3.92
Price per unit Ex VAT
Plug Silver Straight 14 Plug, straight 3 - 7mm RCA connector Cable Mount Mono Soldering Gold plated 2

Trustpilot