Amphenol ACPR-SBK RCA Plug Straight 2 Pins Mono Silver 1pc

MPN
ACPR-SBK
Brand
Amphenol
EAN-13
2050005645520
Order Code
01-1858
Country of Origin
China
View Full Product Range (2)

Discontinued


Amphenol manufactures the ACPR-SBK RCA connector plug, which is a straight, mono connector with two pins and a silver finish. This durable plug is ideal for audio applications requiring reliable signal connections. The high-quality components ensure optimal performance in professional and consumer audio equipment.
Type RCA connector
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Silver
Audio channels Mono
AWG 14
Cable Diameter 3 - 7mm
Connection Soldering
Connector Type Plug, straight
Material Gold plated
Number of pins 2

Trustpilot