Amphenol ACJD-RED RCA Connector Mono 2-Pin Silver-Red Sleeve Socket

MPN
ACJD-RED
Brand
Amphenol
EAN-13
0884957023424
Order Code
01-1857
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.93
10+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Amphenol ACJD-RED RCA connector features a mono silver-red design with a sleeve socket and two pins. Manufactured by Amphenol, it is ideal for transmitting audio signals in electronic devices. Typical applications include use in AV equipment and audio systems.
Type RCA connector
Plug/Socket Socket
Mounting Style Cable Mount
Colour Silver-red
Audio channels Mono
Connection Soldering
Connector Type Sleeve socket
Height 31mm
Material Gold plated
Number of pins 2
Recess diameter (details) 20.60mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot