Conrad H21130C12 Aluminium Foil Tape 25mm x 50m

MPN
1564137
Brand
Conrad
EAN-13
4016139203157
Order Code
57-5049
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 341 in stock

This aluminium foil tape 25mm x 50m from Conrad is a commercial grade 90u foil tape manufactured to protect against moisture, vapor and condensation. Tough and durable, it can be used for a range of tasks and projects, such as sealing joints or seams against moisture and vapor on foil jacketing insulation.


  • Colour: Silver
  • Protects against moisture
  • Excellent adhesion
  • Acrylic glue adhesive
  • Suitable for permanent sealing, holding, splicing or masking applications
  • Length: 50m
  • Width: 25mm
  • Manufacturer's part H21130C12
Type Aluminium Tape
Width 25mm
Length 50m
Colour Silver
Foil Thickness 0.03mm
Material Aluminium
Maximum Temperature +120°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot