Conrad Energy Rechargeable AA Battery (x4 ) NiZn 1.6V

Order Code:

64-3567

Brand: Conrad Energy MPN: 252000 EAN-13: 4016138655094
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


The Conrad Energy Rechargeable NiZn 1.6V AA Batteries are supplied in Packs of 4. The batteries technology is Nickel Zinc, and they fulfil the highest standards and have a higher voltage and volume energy in comparison to normal NiMH rechargeable batteries.

The batteries are particularly powerful and are also ideally suited for high power consumers such as digital cameras and other high drain devices. The higher voltage also allows a longer operating time in various applications.


  • Advantages of the innovative NiZn technology
  • Higher cell voltage of 1.6V
  • Less self-discharge thanks to higher energy density
  • High power
  • High cycle consistency
  • Good performance at low temperatures
  • Environmentally friendly materials
  • High-current capable
  • Alternative battery types: HR6, HR06, CEF80, RB104358, LR06, AA,
    LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06,
    BA3058, U7524, UM3, Mignon, V1500PX
  • Capacity: 1500mAh
  • Dimensions, height: 50.5mm
  • Dimensions, Ø: 14.3mm
  • Rechargeable: Yes
  • Temperature range -20°C to +65°C
  • Battery technology: NiZn
  • Supplied in Packs of 4
  • Supplied in AA
  • Manufacturer's part: Conrad 252000
Battery Size AA
Capacity 1500mAh
Chemistry NiMH
Voltage 1.6V
Battery technology NiZn
Height 50.5mm
Length 50.5mm
Temperature range -20°C to +65°C
Type Rechargeable battery

Questions

*Question functionality currently disabled
Friday, June 30, 2017 | Question by: Rapid Customer | Product code: 64-3567
Q. Hi, Can you recommend a charger for these from your range?
A. Hi Kay, thank you for your question. We recommend 64-9429.

Trustpilot